Mean Well LDH-45A-500W technical specifications.
| Current - Output 1 | 500mA |
| Efficiency | 90% |
| Height | 22.7mm |
| Length | 75mm |
| Max Input Current | 4.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 43W |
| Mount | Wire |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 43W |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | LDH-45 |
| Voltage - Output 1 | 86V |
| Weight | 4.867807oz |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDH-45A-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.