Mean Well LDH-45B-1050W technical specifications.
| Current - Output 1 | 1.05A |
| Efficiency | 95% |
| Height | 22.7mm |
| Length | 75mm |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45.15W |
| Mount | Wire |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 45.15W |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LDH-45 |
| Voltage - Output 1 | 43V |
| Weight | 4.867807oz |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDH-45B-1050W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
