
300W reliable, low profile open frame power supply. The main features include low standby power <0.5W, 150% @ 3 sec overload capacity and 62368-1/60601-1/61558-1/60335-1 global safety certifications.
Mean Well LOP-300-15 technical specifications.
| Output Power | 300 W |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC |
| Number of Outputs | 1 Output |
| Isolation Voltage | 4 kVAC |
| Efficiency | 93 % |
| Length | 101.6 mm (4 in) |
| Width | 50.8 mm (2 in) |
| Height | 25.4 mm (1 in) |
| Input Frequency | 47 Hz to 63 Hz |
| Load Regulation | Regulated |
| Maximum Operating Temperature | + 80 C |
| Minimum Operating Temperature | - 40 C |
| Mounting Style | Chassis |
| RoHS Compliant | Yes |
Download the complete datasheet for Mean Well LOP-300-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.