
Enclosed AC/DC power supply delivering 59.5W maximum output power with a 1.75A output current and adjustable 9V to 34V output voltage. Features a single output channel, 87% efficiency, and operates across a wide input voltage range of 90V to 264V AC. Designed for chassis mounting with dimensions of 162.5mm length, 42.5mm width, and 32mm height, it boasts IP67 ingress protection and a broad operating temperature range from -30°C to 70°C. This RoHS compliant LED driver is suitable for desktop or screw mounting applications.
Mean Well LPC-60-1750 technical specifications.
| Current - Output 1 | 1.75A |
| Depth | 32mm |
| Efficiency | 87% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 1.2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 59.5W |
| Max Output Voltage | 34V |
| Min Output Voltage | 9V |
| Mount | Desktop, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Power | 59.5W |
| Output Voltage | 34V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPC-60 |
| Voltage - Output 1 | 34V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-60-1750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
