Mean Well LPF-25-15 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.67A |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 25.05W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Series | LPF-25 |
| Voltage - Output 1 | 15V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
