
Enclosed AC/DC power supply delivering 25.2W output power with a 24V, 1.05A single output. Features a wide input voltage range of 90-305Vac and 86% efficiency. Designed for panel or desktop mounting, this white, IP67 rated unit operates from -40°C to 70°C. Approvals include UL, CSA, TUV, and EN.
Mean Well LPF-25-24 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 1.05A |
| Depth | 40mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 25.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | LPF-25 |
| Voltage - Output 1 | 24V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
