Mean Well LPF-25D-12 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 2.1A |
| Depth | 40mm |
| Efficiency | 84% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | LPF-25D |
| Voltage - Output 1 | 12V |
| Weight | 12.698626oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-25D-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
