Mean Well LPF-40-54 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 760mA |
| Efficiency | 90% |
| Height | 1.25inch |
| Length | 6.39inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 41.04W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 760mA |
| Output Power | 41W |
| RoHS Compliant | Yes |
| Series | LPF-40 |
| Voltage - Output 1 | 54V |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-40-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.