Mean Well LPF-40D-36 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 1.12A |
| Depth | 42.5mm |
| Efficiency | 88% |
| Height | 1.25inch |
| Length | 6.39inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 40.32W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.12A |
| Output Power | 40.32W |
| Output Voltage | 36V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-40D |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-40D-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
