
Enclosed AC/DC power supply delivering 60W maximum output power at 12V and 5A output current. Features include a dimming function, 86% efficiency, and a wide operating temperature range of -40°C to 50°C. This IP67 rated module is designed for panel or desktop mounting, with dimensions of 162.5mm length, 42.5mm width, and 32mm height. It is lead-free and RoHS compliant.
Mean Well LPF-60D-12 technical specifications.
| Package/Case | Module |
| Color | White |
| Current - Output 1 | 5A |
| Efficiency | 86% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60D |
| Voltage - Output 1 | 12V |
| Voltage Rating | 431V |
| Weight | 1lb |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60D-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
