Enclosed AC/DC power supply delivering 60W output power at 42V and 1.43A. Features 90% efficiency, a wide operating temperature range of -40°C to 50°C, and IP67 rating. This single-output unit supports dimming functionality and is RoHS compliant. Designed for panel or desktop mounting, it operates with an input current of 400mA and a maximum input current of 800mA.
Mean Well LPF-60D-42 technical specifications.
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 1.43A |
| Efficiency | 90% |
| Height | 1.25inch |
| Input Current | 400mA |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60.06W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.43A |
| Output Power | 60W |
| Output Voltage | 42V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-60D |
| Voltage - Output 1 | 42V |
| Voltage Rating | 431V |
| Weight | 450g |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-60D-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.