
90W AC/DC LED power supply featuring constant current and constant voltage operation. Delivers 24V output voltage at 3.75A output current, with a maximum output power of 90W. Boasts 90.5% efficiency and operates across a wide temperature range from -40°C to 70°C. Designed for panel mounting with a single output and lead-free, RoHS compliant construction.
Mean Well LPF-90-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.75A |
| Efficiency | 90.5% |
| Height | 1.41inch |
| Lead Free | Lead Free |
| Length | 6.33inch |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | LPF-90 |
| Voltage - Output 1 | 24V |
| Weight | 1.543lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-90-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
