Mean Well LPF-90D-42 technical specifications.
| Color | White |
| Current - Output 1 | 2.15A |
| Efficiency | 90.5% |
| Height | 1.41inch |
| Length | 6.33inch |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90.3W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.15A |
| Output Power | 90.3W |
| Output Voltage | 42V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPF-90D |
| Voltage - Output 1 | 42V |
| Voltage Rating | 431V |
| Weight | 1.543lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-90D-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
