
18W AC/DC LED power supply delivering a constant 1.5A output current at 12V nominal output voltage. Features a single channel, single output design with a maximum output power of 18W. Operates within an input voltage range of 180-264V AC, with a maximum input current of 300mA and 78% efficiency. Enclosed in a durable, screw-mount housing with cable termination, rated IP67 for environmental protection. Operating temperature range spans from -30°C to 70°C.
Mean Well LPH-18-12 technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 30mm |
| Efficiency | 78% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 140mm |
| Max Input Current | 300mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 18W |
| Max Output Voltage | 12V |
| Mount | Screw |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LPH-18 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPH-18-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
