Mean Well LPH-18-36 technical specifications.
| Current - Output 1 | 500mA |
| Height | 0.86inch |
| Lead Free | Lead Free |
| Length | 5.51inch |
| Max Input Current | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 18W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 36V |
| Ratings | IP67 |
| Series | LPH-18 |
| Termination | Cable |
| Voltage - Output 1 | 36V |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPH-18-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.