Mean Well LPL-18-24 technical specifications.
| Current - Output 1 | 750mA |
| Efficiency | 83% |
| Height | 0.86inch |
| Lead Free | Lead Free |
| Length | 5.51inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 18W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 24V |
| Series | LPL-18 |
| Voltage - Output 1 | 24V |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPL-18-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.