Mean Well LPP-100-24 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 4.2A |
| Efficiency | 83% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 222m |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100.8W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 101W |
| RoHS Compliant | Yes |
| Series | LPP-100 |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPP-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
