Mean Well LPP-150-12 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 12.5A |
| Depth | 75mm |
| Efficiency | 79% |
| Height | 41mm |
| Length | 222mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPP-150 |
| Voltage - Output 1 | 12V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPP-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
