150W AC/DC power supply, single output, 12V at 12.5A. This regulated, open-frame unit delivers 150W maximum output power with 82% typical efficiency. Features include 3000VAC minimum isolation voltage, -10°C to 60°C operating temperature range, and 0.5% line/1% load regulation. Input is AC, output is DC, with a 15-pin configuration and JST RCY male input connector.
Mean Well LPP-150-12-R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well LPP-150-12-R to view detailed technical specifications.
No datasheet is available for this part.