
151.2W AC-DC power factor correction module, 24V output voltage, 6.3A maximum output current. This hybrid board mount DC/DC converter features 83% efficiency and operates from -10°C to 60°C. Approvals include UL, TUV, and EN. Dimensions are 222mm length, 75mm width, and 41mm height. RoHS compliant.
Mean Well LPP-150-24 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 6.3A |
| Depth | 75mm |
| Efficiency | 83% |
| Height | 41mm |
| Length | 222mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 151.2W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPP-150 |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPP-150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
