Mean Well LPS-100-12 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 13.3A |
| Efficiency | 79% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Input Current | 2.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100.8W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Series | LPS-100 |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPS-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
