Mean Well LPS-100-5 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Efficiency | 77% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | LPS-100 |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPS-100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
