Mean Well LPS-100-7.5 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 13.3A |
| Efficiency | 77% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 8.7inch |
| Max Input Current | 2.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 99.75W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 13.3A |
| Output Power | 99.75W |
| Output Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | LPS-100 |
| Voltage - Output 1 | 7.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPS-100-7.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.