Mean Well LPS-50-5 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 10A |
| Efficiency | 81% |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Input Current | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 50W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LPS-50 |
| Voltage - Output 1 | 5V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPS-50-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
