Mean Well LPS-75-15 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 5A |
| Efficiency | 81% |
| Height | 1.2inch |
| Length | 8.7inch |
| Max Input Current | 1.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 75W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| RoHS Compliant | Yes |
| Series | LPS-75 |
| Voltage - Output 1 | 15V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPS-75-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.