Mean Well LPV-100-15 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6.7A |
| Efficiency | 87% |
| Height | 1.45inch |
| Length | 7.48inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100.5W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| RoHS Compliant | Yes |
| Series | LPV-100 |
| Voltage - Output 1 | 15V |
| Weight | 1.389lb |
| Width | 2.04inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.