Mean Well LPV-100-48 technical specifications.
| Current - Output 1 | 2.1A |
| Efficiency | 89% |
| Height | 1.45inch |
| Lead Free | Lead Free |
| Length | 7.48inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100.8W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| RoHS Compliant | Yes |
| Series | LPV-100 |
| Voltage - Output 1 | 48V |
| Weight | 1.389lb |
| Width | 2.04inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.