Mean Well LPV-20-15 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.33A |
| Efficiency | 83% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 4.64inch |
| Max Input Current | 550mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 20W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 19.9W |
| Output Voltage | 15V |
| Series | LPV-20 |
| Voltage - Output 1 | 15V |
| Width | 1.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LPV-20-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
