Mean Well LPV-35-5 technical specifications.
| Current - Output 1 | 5A |
| Height | 1.18inch |
| Lead Free | Lead Free |
| Length | 5.82inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 30W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPV-35 |
| Termination | Cable |
| Voltage - Output 1 | 5V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-35-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
