
60W AC/DC LED power supply, constant voltage output of 24V with 2.5A current rating. Features 86% efficiency, 90-264V AC input range, and a wide operating temperature of -30°C to 70°C. IP67 rated for environmental protection, this single-channel power supply offers panel or screw mounting and cable termination. RoHS compliant with lead-free construction.
Mean Well LPV-60-24 technical specifications.
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 32mm |
| Efficiency | 86% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 1.2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPV-60 |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
