Mean Well LPV-60-36 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 42.5mm |
| Efficiency | 86% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 6.39inch |
| Max Input Current | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 60W |
| Output Voltage | 36V |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LPV-60 |
| Termination | Cable |
| Voltage - Output 1 | 36V |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPV-60-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
