Single-output AC/DC power supply delivering 150W at 12V and 12.5A. Operates within an extended temperature range of -30°C to +45°C, with input voltage tolerance from 85VAC to 264VAC. Features 8 terminals for versatile connectivity.
Mean Well LRS-150F-12 technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well LRS-150F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.