
Single-output AC/DC power supply delivering 12V at 17A, with a maximum output power of 204W. Features 87.5% efficiency, 3kV isolation voltage, and operates across a wide temperature range from -25°C to 70°C. This panel-mount unit is UL approved, lead-free, and RoHS compliant, designed for reliable performance.
Mean Well LRS-200-12 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 17A |
| Efficiency | 87.5% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 200W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 204W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-200 |
| Voltage - Output 1 | 12V |
| Weight | 1.455lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
