
24V, 8.8A, 200W AC-DC regulated power supply module for board mounting. Features 89.5% efficiency, 3kV isolation voltage, and a wide operating temperature range of -25°C to 70°C. UL approved and RoHS compliant, this silver-colored unit offers a robust solution for various electronic applications.
Mean Well LRS-200-24 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 8.8A |
| Efficiency | 89.5% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 200W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Output Power | 211.2W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-200 |
| Voltage - Output 1 | 24V |
| Weight | 1.455lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
