Mean Well LRS-200-3.3 technical specifications.
| Approvals | UL |
| Color | Silver |
| Efficiency | 83% |
| Height | 1.2inch |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 200W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| RoHS Compliant | Yes |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-200-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.