
350W AC-DC regulated power supply module featuring a single 12V output delivering 29A. This board mount DC/DC converter offers 85% efficiency and 3kV isolation voltage, operating from -25°C to 70°C. The unit is UL approved, lead-free, and RoHS compliant, designed for panel mounting with dimensions of 215mm (L) x 115mm (W) x 30mm (H).
Mean Well LRS-350-12 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 29A |
| Efficiency | 85% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 350W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 29A |
| Output Power | 348W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-350 |
| Voltage - Output 1 | 12V |
| Weight | 1.543lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-350-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
