
350W AC-DC regulated power supply module, featuring 48V output voltage and 7.3A output current. This board mount DC/DC converter offers 89% efficiency and 3kV isolation voltage, operating from -25°C to 70°C. It is UL approved, RoHS compliant, and lead-free, with a panel mount design and dimensions of 215mm x 115mm x 30mm.
Mean Well LRS-350-48 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 7.3A |
| Efficiency | 89% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 350W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 350.4W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LRS-350 |
| Voltage - Output 1 | 48V |
| Weight | 1.676lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LRS-350-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
