Mean Well LSP-160R-4.2T technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 4.2V |
| Maximum Output Current | 32A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 134.4W |
| Efficiency | 88.5(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well LSP-160R-4.2T to view detailed technical specifications.
No datasheet is available for this part.