Mean Well MD-100-S technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 10|5.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.4W |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|2% |
| Tolerance | ±3|±3% |
| Ripple & Noise | 100mV(Max)|150mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MD-100-S to view detailed technical specifications.
No datasheet is available for this part.