Mean Well MDR-10-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 840mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | MDR-10 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
