
10W DC/DC converter with a 24V output voltage and 420mA output current. Features 85-264VAC input voltage range, 84% efficiency, and a compact 22.5mm length. Operates from -20°C to 70°C, is RoHS compliant, and offers DIN rail mounting.
Mean Well MDR-10-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 420mA |
| Depth | 100mm |
| Efficiency | 84% |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 24V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDR-10 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
