
12V DC/DC converter, 90W maximum output power, delivering 7.5A continuous output current. Features a 100W package size and single output configuration. Operates from 85-264VAC input voltage with a wide temperature range of -10°C to 60°C. Designed for DIN rail mounting and is RoHS compliant.
Mean Well MDR-100-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 7.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 90W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 90W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | MDR-100 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
