
100W board mount DC/DC converter featuring a 24V, 4A single output. Operates from 85-264VAC input with a maximum output power of 96W. Designed for DIN rail mounting, this lead-free and RoHS compliant component functions within an operating temperature range of -10°C to 60°C.
Mean Well MDR-100-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 90W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | MDR-100 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
