Mean Well MDR-100-48 technical specifications.
| Current - Output 1 | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 96W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 96W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | MDR-100 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.