20W DC/DC converter, board mount module, featuring a 12V output at 1.67A. This power supply operates from 85-264VAC input, delivering 20W maximum output power with 80% efficiency. Designed for DIN rail mounting, it offers a wide operating temperature range from -20°C to 70°C. The lead-free component is housed in a 22.5mm x 100mm package.
Mean Well MDR-20-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Depth | 100mm |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 20W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| Series | MDR-20 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-20-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
