
Board mount DC/DC converter, 15W output power, featuring a single 5V/3A output. Operates from 85-264VAC input voltage. Designed for DIN rail mounting with a package/case size of 100. Offers a wide operating temperature range from -20°C to 70°C. Lead-free construction.
Mean Well MDR-20-5 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Package Quantity | 72 |
| Series | MDR-20 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
