
Single-output AC/DC power supply delivering 12V at 3.33A for a maximum of 40W. Features 86% efficiency and a wide operating temperature range from -20°C to 70°C. Designed for DIN rail mounting with a compact 40mm length, 100mm depth, and 100mm package/case. Lead-free construction.
Mean Well MDR-40-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.33A |
| Depth | 100mm |
| Efficiency | 86% |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 40W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Radiation Hardening | No |
| Series | MDR-40 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-40-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
