
40W DC/DC Board Mount Power Supply Module featuring a single 24V output at 1.7A. This compact module offers a maximum output power of 40.8W and operates within a wide temperature range of -20°C to 70°C. Designed for efficient power conversion, it is lead-free and suitable for DIN rail mounting.
Mean Well MDR-40-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.7A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 40.8W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 41W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Series | MDR-40 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-40-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
