Mean Well MDR-40-48 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 830mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 39.8W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 40W |
| Output Voltage | 48V |
| Package Quantity | 42 |
| Series | MDR-40 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-40-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
