
Single-output AC/DC power supply delivering 24V at 2.5A, with a maximum output power of 60W. Features 88% efficiency and a wide operating temperature range from -20°C to 70°C. Designed for DIN rail mounting, this compact unit measures 100mm (L) x 40mm (W) x 90mm (H). RoHS compliant and lead-free construction.
Mean Well MDR-60-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Depth | 100mm |
| Efficiency | 88% |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDR-60 |
| Voltage - Output 1 | 24V |
| Weight | 11.640407oz |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
